You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Isolated Chassis Mount DC/DC Converter, 24V, 12.5A, 300W -
RSD-300C-24
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- RSD-300C-24
- Order Code:
- PW05322
- Product Range
- RSD-300 Series
- Technical Datasheet:
- RSD-300C-24 Datasheet
Product Range Selector (RSD-300 Series)
See all from this product rangeProduct Overview
- Compliance to EN50155 and EN45545-2 railway standard
- 2:1 wide input range
- Protections: Short circuit / Overload / Over voltage / Over temperature / Input reverse polarity
- 4kV DC I/O isolation
- Cooling by free air convection
- Half-encapsulated
- Built-in constant current limiting circuit
- 1U low profile 40mm
- All using 105°C long life electrolytic capacitors
- LED indicator for power on
- 100% full load burn-in test
- 3-years warranty
Product Information
- :
- Railway
- :
- Enclosed
- :
- 2:1
- :
- 300W
- :
- 1 Output
- :
- 24V
- :
- 12.5A
- :
- -
- :
- -
- :
- -
- :
- 4kV
- :
- 48V
- :
- Fixed
- :
- 96.5mm
- :
- 40mm
- :
- 216mm
- :
- 33.6V
- :
- 62.4V
- :
- RSD-300 Series
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £155.54 (£186.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.