You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Isolated Chassis Mount DC/DC Converter, 24V, 1.25A - 

RSD-30L-24

RSD-30L-24 - Isolated Chassis Mount DC/DC Converter, 24V, 1.25A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
RSD-30L-24
Order Code:
PW05432
Product Range
RSD-30 Series
Technical Datasheet:
RSD-30L-24   Datasheet
See all Technical Docs

Product Range Selector (RSD-30 Series)

See all from this product range

Product Overview

RSD-30L-24 is RSD-30 series 30W enclosed type DC-DC reliable railway converter. This is compliant with BS EN/EN50155/ IEC60571 railway standard, constituting three types of models with 4:1 wide but different input ranges it is suitable for railway. It has low ripple and noise, supreme EMC characteristics, 4KVDC I/P-OP, ultra compact and low enclosure profile 25mm and an interior with semi-potted silicone. It does not only well fits the in-car systems or the facilities by rails for railway, trams and buses, metro system but also can be used in the harsh environment with high vibration, high dust, extremely low or high temperature. It includes short circuit, overload, over voltage protection. Application includes wireless network, telecom or datacom system. Approved by IEC 62368-1, UL 62368-1, AS/NZS 62368-1, EAC TP TC 004, design refer to BS EN/EN62368-1.
  • Output DC voltage is 24V, output rated current is 1.25A, output rated power is 30W
  • Typical efficiency is 84%
  • Input voltage range from 9 to 36VDC
  • No minimum load required, half encapsulated , cooling by free air convection
  • Built-in constant current limiting circuit, LED indicator for power on
  • 3 years warranty
  • Working temperature range from -40 to +55°C (no derating)
  • Dimension is (L x W x H) 113 x 60 x 25mm

Product Information


:
Railway

:
Enclosed

:
4:1

:
30W

:
1 Output

:
24V

:
1.25A

:
-

:
-

:
-

:
4kV

:
48V

:
Fixed

:
60mm

:
25mm

:
113mm

:
18V

:
72V

:
RSD-30 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£50.62 ( £60.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £50.62 (£60.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £44.29 (£53.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £36.70 (£44.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --