You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Isolated Chassis Mount DC/DC Converter, 12V, 5A, 60W -
RSD-60G-12
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- RSD-60G-12
- Order Code:
- PW05243
- Product Range
- RSD-60 Series
- Technical Datasheet:
- RSD-60G-12 Datasheet
Product Range Selector (RSD-60 Series)
See all from this product rangeProduct Overview
- Input voltage range from 9 to 36VDC (continuous), output voltage is 12V
- Output rated current is 5A, output rated power is 60W, typical efficiency is 92.5%
- Ultra compact and 1U low profile(25mm), no minimum load required
- 4000VDC I/O isolation (reinforced isolation), half encapsulated , cooling by free air convection
- Built-in constant current limiting circuit, LED indicator for power on
- 3 years warranty
- Working temperature range from -40 to +55°C(no derating)
- Dimension is (L x W x H) 128 x 60 x 25mm
Product Information
- :
- Railway
- :
- Enclosed
- :
- 4:1
- :
- 60W
- :
- 1 Output
- :
- 12V
- :
- 5A
- :
- -
- :
- -
- :
- -
- :
- 4kV
- :
- 24V
- :
- Fixed
- :
- 60mm
- :
- 25mm
- :
- 128mm
- :
- 9V
- :
- 36V
- :
- RSD-60 Series
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.60 (£46.32) | ( ) |
5+ | £38.58 (£46.30) | ( ) |
10+ | £38.55 (£46.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.