You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC Enclosed Power Supply (PSU), 48V, 42A, 2.016kW - 

RSP-2000-48

RSP-2000-48 - AC/DC Enclosed Power Supply (PSU), 48V, 42A, 2.016kW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
RSP-2000-48
Order Code:
PW05247
Technical Datasheet:
RSP-2000-48   Datasheet
See all Technical Docs

Product Range Selector (RSP-2000 Series)

See all from this product range

Product Overview

RSP-2000-48 is RSP-1000 series 2KW single output enclosed type AC/DC power supply with 1U low profile. It offers the models with the DC output mostly demanded from the industry. Each model is cooled by the built-in fan with fan speed control, working for the temperature up to 60℃. This provides vast design flexibility by equipping various built-in functions such as the output programming, active current sharing, remote ON-OFF control, auxiliary power. It includes short circuit, overload, overvoltage, overtemperature protection. Application includes factory control or automation apparatus, test and measurement instrument, laser related machine, burn-in facility, RF application. Approved by UL62368-1, CSA C22.2 No.62368-1, TUV BS EN/EN62368-1, BSMI CNS14336-1, AS/NZS62368.1, EAC TP TC 004.
  • Output DC voltage is 48V, output rated current is 42A, output rated power is 2016W
  • Typical efficiency is 92%
  • Input voltage range from 90 to 264VDC, 127 to 370VDC
  • Universal AC input / full range, built-in active PFC function
  • High efficiency up to 92%, forced air cooling by built-in DC fan
  • Output voltage programmable, active current sharing up to 8000W (3+1)
  • Optional conformal coating, forced air cooling by built-in DC fan
  • 5 years warranty
  • Working temperature range from -35 to +70°C
  • Dimension is (L x W x H) 295 x 127 x 41mm

Product Information


:
ITE

:
1Outputs

:
2.016kW

:
48VDC

:
42A

:
-

:
-

:
-

:
-

:
-

:
-

:
90V AC to 264V AC

:
Adjustable, Fixed

:
RSP-2000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£462.81 ( £555.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £462.81 (£555.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --