You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 12V DC, 41.7A, 500W -
RSP-500-12
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- RSP-500-12
- Order Code:
- PW06297
- Product Range
- RSP-500 Series
- Technical Datasheet:
- RSP-500-12 Datasheet
Product Range Selector (RSP-500 Series)
See all from this product rangeProduct Overview
- Output DC voltage is 12V, output rated current is 41.7A, output rated power is 500W
- Typical efficiency is 90.5%
- Input voltage range from 88 to 264VAC, 124 to 370VDC
- Universal AC input / full range, built-in active PFC function
- High efficiency up to 90.5%, forced air cooling by built-in DC fan
- 3 years warranty
- Working temperature range from -35 to +70°C
- Dimension is (L x W x H) 230 x 127 x 40.5mm
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 500.4W
- :
- 12VDC
- :
- 41.7A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 264V AC
- :
- Adjustable, Fixed
- :
- RSP-500 Series
Technical Documents (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £86.17 (£103.40) | ( ) |
5+ | £81.17 (£97.40) | ( ) |
10+ | £79.12 (£94.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.