You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC DIN Rail Power Supply, 24V, 10A, 240W -
WDR-240-24
New- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- WDR-240-24
- Order Code:
- PW05284
- Product Range
- WDR-240 Series
- Technical Datasheet:
- WDR-240-24 Datasheet
Product Range Selector (WDR-240 Series)
See all from this product rangeProduct Overview
- Single and two phase wide input range 180-550V AC
- Built-in active PFC circuit compliance to EN61000-3-2
- High efficiency 91% and low power dissipation
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Cooling by free air convection
- Can be installed on DIN rail TS-35/7.5 or 15
- UL 508 (industrial control equipment) approved
- EN61000-6-2(EN50082-2) industrial immunity level
- Built-in DC OK relay contact
- 100% full load burn-in test
- 3-years warranty
Product Information
- :
- ITE
- :
- 1 Output
- :
- 240W
- :
- 24VDC
- :
- 10A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 180V AC to 550V AC
- :
- Adjustable, Fixed
- :
- WDR-240 Series
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £132.42 (£158.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.