You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC DIN Rail Power Supply, 24V, 20A, 480W -
WDR-480-24
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- WDR-480-24
- Order Code:
- PW05270
- Technical Datasheet:
- WDR-480-24 Datasheet
Product Range Selector (WDR-480 Series)
See all from this product rangeProduct Overview
- Output DC voltage is 24V, output rated current is 20A, output rated power is 480W
- Typical efficiency is 92%
- Input voltage range from 180 to 550VAC, 254 to 780VDC
- Cooling by free air convection, built-in DC OK relay contact
- 100% full load burn-in test
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (W x H x D) 85.5 x 125.2 x 128.5mm
Product Information
- :
- ITE
- :
- 1 Output
- :
- 480W
- :
- 24VDC
- :
- 20A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 180V AC to 550V AC
- :
- Adjustable, Fixed
- :
- WDR-480 Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £205.52 (£246.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.