You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Ultra Slim Industrial DIN Rail Power Supply, 12V DC, 10A, 120W -
XDR-120E-12
New- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- XDR-120E-12
- Order Code:
- PW06422
- Product Range
- XDR-120E Series
- Technical Datasheet:
- XDR-120E-12 Datasheet
Product Range Selector (XDR-120E Series)
See all from this product rangeProduct Overview
- Input voltage range from 85-264V AC and 120 to 370V DC
- 12V DC rated output voltage, 10A rated output current
- High efficiency up to 89%
- Built-in constant current limiting circuit and built-in DC OK relay contact
- Protections: short circuit, overload, over-voltage, over-temperature
- Fanless design, cooling by free air convection
- Over-voltage category III (OVC III)
- Wide operating temperature range of -40°C to +70°C (up to +50°C at full load)
- Operating altitude up to 5km, can be installed on DIN rail TS-35/7.5 or 15
- 3-year warranty
Product Information
- :
- ITE, Industrial & Laboratory Equipment
- :
- 1 Output
- :
- 120W
- :
- 12V
- :
- 10A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- XDR-120E Series
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.18 (£36.22) | ( ) |
3+ | £27.67 (£33.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.