You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC Ultra Slim Industrial DIN Rail Power Supply, 12V DC, 11A, 132W - 

XDR-150E-12

New
XDR-150E-12 - AC/DC Ultra Slim Industrial DIN Rail Power Supply, 12V DC, 11A, 132W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
XDR-150E-12
Order Code:
PW06426
Product Range
XDR-150E Series
Technical Datasheet:
XDR-150E-12   Datasheet
See all Technical Docs

Product Range Selector (XDR-150E Series)

See all from this product range

Product Overview

XDR-150E-12 is a XDR-150E series, 150W AC/DC economical ultra-slim industrial DIN rail power supply. Key features of this series include a narrow 30mm casing, optimising system installation space, and an ultra-wide input range suitable for global use. It boasts a maximum efficiency and a low standby power consumption less than 1W for energy savings and carbon reduction. It features UL61010, TUV BS EN/EN62368-1, BS EN/EN61558-1/-2-16, BS EN EN61010; CB IEC62368-1, IEC61558-1, IEC61010; RCM AS/NZS 62368-1, AS/NZS 61558-1/-2-16;BSMI CNS15598-1;CCC GB4943.1 safety certifications. Suitable for industrial control system, semiconductor fabrication equipment, factory automation, electro-mechanical apparatus, and battery charger applications.
  • Input voltage range from 85-264V AC and 120 to 370V DC
  • 12V DC rated output voltage, 10/11A rated output current at 115/230V AC
  • High efficiency up to 89% and 132W rated power at 230V AC
  • Built-in constant current limiting circuit and built-in DC OK relay contact
  • Protections: short circuit, overload, over-voltage, over-temperature
  • Fanless design, cooling by free air convection
  • Over-voltage category III (OVC III)
  • Wide operating temperature range of -40°C to +70°C (up to +50°C at full load)
  • Operating altitude up to 5km, can be installed on DIN rail TS-35/7.5 or 15
  • 3-year warranty

Product Information


:
ITE, Industrial & Laboratory Equipment

:
1 Output

:
132W

:
12V

:
11A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 264V AC

:
Fixed

:
XDR-150E Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£33.55 ( £40.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.55 (£40.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £30.75 (£36.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --