You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electric Vehicle Charger Checker -
EVCC300
- Manufacturer:
- MEGGER MEGGER
- Manufacturer Part No:
- EVCC300
- Order Code:
- IN10169
- Product Range
- Megger - EV Series
- Technical Datasheet:
- EVCC300 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Megger - EV Series)
See all from this product rangeProduct Overview
- Checks mode 2 and single phase mode 3 (level 1 and two phase level 2) chargers
- Checks chargers with SAE J1772 Type 1 and Type 2 connectors
- Performs four EV charger safety checks
- Performs four EV charger operation checks
- Checks to see if nuisance tripping or RCD/GFCI is likely to occur
- Reads control pilot state response from EV
- Charger to IEC61852-1
- Requires 4x AA batteries (not supplied)
Product Information
- :
- IEC 62196-2 Type 2 And Type 1 Socket Outlet
- :
- -
- :
- 90% Relative Humidity
- :
- 0°C
- :
- 40°C
- :
- 2km
- :
- IP40
- :
- Megger - EV Series
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 13/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £645.00 (£774.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.