You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

280V DC RCD Tester with Ramp Current Test - 

RCDT320

RCDT320 - 280V DC RCD Tester with Ramp Current Test

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEGGER MEGGER
Manufacturer Part No:
RCDT320
Order Code:
IN04134
Technical Datasheet:
RCDT320   Datasheet
See all Technical Docs

Product Range Selector (RCDT300 Series)

See all from this product range

Product Overview

The RCDT320 is a residual current device tester. It can be used where the RCD under test and the tester need to be in different locations, the user connects the RCDT320 to the circuit and go to stand by the RCD under test to reset it. The RCDT320 will automatically perform a DI, I and 5I test at both 0° and 180°. The RCD is reset each time it trips by the electrician and the tester proceeds to the next test automatically. All results are displayed at the end of the test.
  • Tests standard, DC and selective RCDs
  • Ramp testing
  • Auto (Remote) testing
  • 3 Phase safe
  • Enables testing on 110 V centre tapped supplies
  • Tough rubber armoured case with built-in cover
  • Weatherproof to IP54
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Test & Measurement, Maintenance & Repair

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 08/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£429.00 ( £514.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £429.00 (£514.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £423.00 (£507.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --