You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Time Domain Reflectometer, 0.1m to 5km Range -
TDR1000/3
- Manufacturer:
- MEGGER MEGGER
- Manufacturer Part No:
- TDR1000/3
- Order Code:
- IN07172
- Product Range
- -
- Technical Datasheet:
- TDR1000/3 Datasheet
Product Overview
- Simple operation
- AUTO set up for instant use
- Ultra fast pulse for near end fault identification
- Trace HOLD feature to allow comparison between cables
- IP54 rating offers real life working
- Designed for use on all metallic cable pairs
- Backlit graphics monochrome LCD (256x128)
- Adjustable display contrast
- 2m test leads with 2x 4 mm shrouded connector to miniature crocodile clips
- For use on Telecom TNV-3 circuit, or 150V CAT IV power circuits
- Power blocking filter not required
- 2ns pulse for near end fault location
- Display distance in metres or feet
- Dimensions: 230x115x48mm
- Weight: 600g
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,275.00 (£1,530.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.