You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
durAstatic Tool Box with Tray - 135mm x 370mm x 190mm -
35870
- Manufacturer:
- MENDA MENDA
- Manufacturer Part No:
- 35870
- Order Code:
- SA02766
- Technical Datasheet:
- 35870 Datasheet
Product Overview
- Made of polypropylene using durAstatic® E9® technology, which makes it permanently static dissipative
- Carry handle is built into the lid, which can be fully opened and folded flat to the box
- Removable tote tray gives excellent visibility of contents and helps with tool organisation
- Snap shut buckle is easily operated with one hand and for security
- The lid and body tabs offer the facility to padlock the box
- Clearly marked with the E9® logo to distinguish its unique electrical characteristics
- Permanently static dissipative
- Dimensions (HxWxD): 135mm x 370mm x 190mm
Product Information
- :
- PP (Polypropylene)
- :
- 135mm
- :
- 370mm
- :
- 190mm
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £71.40 (£85.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.