You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Light Pipe, 26 mm, 1 Pipes, Circular, Panel, Transparent - 

1293.1500

1293.1500 - Light Pipe, 26 mm, 1 Pipes, Circular, Panel, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
1293.1500
Order Code:
SC20887
Product Range
-
Technical Datasheet:
1293.1500   Datasheet
See all Technical Docs

Product Overview

The 1293.1500 is a countersink front-panel Light Guide recommended for use with L1 to L12 LEDs. Horizontal arrangement with SMD SIDELEDs as well as vertical variations with SMD TOPLEDs or SMD CHIPLEDs may be inserted deep into the front panel. Easy assembly by just pressing into the front panel drilling. It can be combined with LED type displays with even surfaces, phases to ease visualization and flush fastening to the front panel.
  • UL94 Flammability rating
  • -40 to 85°C Ambient temperature range

Applications

Industrial, Lighting

Product Information


:
26mm

:
1Pipes

:
Circular

:
Panel

:
Transparent

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£1.67 ( £2.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.67 (£2.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.26 (£1.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.97 (£1.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --