You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Soft Start Modified Sine Wave Inverter 1000W - 652.006UK -
IMS1000-12
- Manufacturer:
- MERCURY MERCURY
- Manufacturer Part No:
- IMS1000-12
- Order Code:
- PW03453
- Also Known As:
- 652.006UK, GTIN UPC EAN: 5015972142417
- Technical Datasheet:
- IMS1000-12 Datasheet
Product Overview
- Perfect for use while camping, in commercial vans, or to charge batteries for back-up
- Over 85% efficiency
- Soft start minimises inverter shutdown when using large inductive loads
- Low/Over Voltage input protection
- Short circuit, overload and overheat protection
- Built in 500mA USB socket
- LED and siren fault indicator
- No load current:
-999A - Cable type: Ring End
- USB output current: 0.5A
Contents
Contents: 1 pair of 800mm DC power cables and spare blade fuse
Footnotes
Product Information
- :
- ITE
- :
- 15VDC
- :
- 1Outlets
- :
- 1 Output
- :
- 230VAC
- :
- 1kW
- :
- 1kW
- :
- 260mm
- :
- 150mm
- :
- 70mm
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £116.40 (£139.68) | ( ) |
3+ | £108.08 (£129.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.