You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Halo H1500X AX1500 Whole Home Mesh WiFi 6 System, Triple Pack WPA3 -
HALO H1500X(3-PACK)
- Manufacturer:
- MERCUSYS MERCUSYS
- Manufacturer Part No:
- HALO H1500X(3-PACK)
- Order Code:
- CS37405
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6957939001926
- Technical Datasheet:
- HALO H1500X(3-PACK) Datasheet
Product Overview
- Omni-directional antennas create a mesh network covering up to 6000 square feet (550m²)
- Dual band WiFi 6 speeds up to 300Mb/s (2.4GHz) and 1201Mb/s (5GHz)
- OFDMA, MU-MIMO and 1024-QAM technology boost network speed and efficiency
- BSS Colour marks signals from neighbouring networks to reduce congestion
- Fast, stable connectivity for over 100 devices
- Halo units work together to automatically switch between Halos as you move around your home with seamless connectivity
- Flexible multi-mode operation, supports Router and Access Point modes
- Mercusys app for intuitive network management and parental controls, available for Android and iOS devices
- Guest network functionality, QoS and device access alerts available through the app
- WPA/WPA2-PSK & WPA3 wireless security
- H1500XR Connections: 3x Gigabit LAN/WAN ports
- H1500XS Connections: 2x Gigabit LAN ports
- Dimensions (HxWxD): 88x88x88mm
Contents
1x Halo H1500XR, 2x Halo H1500XS, 3x AC adaptor, Ethernet cable and user guide
Footnotes
Product Information
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £112.48 (£134.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.