You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Halo H50G AC1900 Whole Home Mesh WiFi System, Twin Pack -
HALO H50G(2-PACK)
- Manufacturer:
- MERCUSYS MERCUSYS
- Manufacturer Part No:
- HALO H50G(2-PACK)
- Order Code:
- CS34759
- Product Range
- Mercusys Halo H50G
- Also Known As:
- GTIN UPC EAN: 6935364006594
- Technical Datasheet:
- HALO H50G(2-PACK) Datasheet
Product Range Selector (Mercusys Halo H50G)
See all from this product rangeProduct Overview
- Fast, stable connectivity throughout your home with dual band speeds up to 600Mb/s (2.4GHz) and 1300Mb/s (5GHz)
- Omni-directional antennas create a mesh network covering up to 4000 square feet (350m²)
- Expand your network coverage with additional Halo devices
- Supports seamless roaming and Smart Connect to ensure optimal signal strength wherever you are
- Beamforming technology provides maximum wireless coverage for devices even if they are far away or low-powered
- App-based setup and management, available for Android and iOS devices
- WPA-PSK & WPA2-PSK wireless security
- Guest network functionality, QoS and parental controls for added security
- Connections: 3x Auto Sensing Gigabit RJ45 LAN/WAN ports
- Dimensions (HxWxD): 88x88x88mm
Contents
2x Halo unit, 2x AC adaptor, Ethernet cable and user guide
Product Information
- :
- Mercusys Halo H50G
Technical Documents (1)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £79.69 (£95.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.