You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Halo H60X AX1500 Whole Home Mesh WiFi 6 System, Triple Pack WPA3 - 

HALO H60X(3-PACK)

HALO H60X(3-PACK) - Halo H60X AX1500 Whole Home Mesh WiFi 6 System, Triple Pack WPA3
HALO H60X(3-PACK) - Halo H60X AX1500 Whole Home Mesh WiFi 6 System, Triple Pack WPA3
HALO H60X(3-PACK) - Halo H60X AX1500 Whole Home Mesh WiFi 6 System, Triple Pack WPA3
HALO H60X(3-PACK) - Halo H60X AX1500 Whole Home Mesh WiFi 6 System, Triple Pack WPA3
HALO H60X(3-PACK) - Halo H60X AX1500 Whole Home Mesh WiFi 6 System, Triple Pack WPA3
HALO H60X(3-PACK) - Halo H60X AX1500 Whole Home Mesh WiFi 6 System, Triple Pack WPA3
HALO H60X(3-PACK) - Halo H60X AX1500 Whole Home Mesh WiFi 6 System, Triple Pack WPA3
HALO H60X(3-PACK) - Halo H60X AX1500 Whole Home Mesh WiFi 6 System, Triple Pack WPA3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MERCUSYS MERCUSYS
Manufacturer Part No:
HALO H60X(3-PACK)
Order Code:
CS37985
Product Range
-
Also Known As:
GTIN UPC EAN: 6957939001360
See all Technical Docs

Product Overview

Fill your home with super fast mesh WiFi, thanks to the Mercusys Halo. The Halo system lets you create a unified network with one WiFi name for seamless coverage throughout your home. Equipped with WiFi 6, the H60X delivers dual band speeds up to 1500Mb/s along with intuitive app-based management and powerful parental controls. Supplied as a triple pack, the system covers 550m² (6000ft²) to eliminate dead zones in your home.
  • Omni-directional antennas create a mesh network covering up to 6000 square feet (550m²)
  • Dual band WiFi 6 speeds up to 300Mb/s (2.4GHz) and 1201Mb/s (5GHz)
  • OFDMA, MU-MIMO and 1024-QAM technology boost network speed and efficiency
  • BSS Colour marks signals from neighbouring networks to reduce congestion
  • Fast, stable connectivity for over 100 devices
  • Halo units work together to automatically switch between Halos as you move around your home for true Seamless Roaming
  • Flexible multi-mode operation, supports Router and Access Point modes
  • Mercusys app for intuitive network management and parental controls, available for Android and iOS devices
  • Guest network functionality, QoS and device access alerts available through the app
  • WPA/WPA2-PSK & WPA3 wireless security
  • H60XR Connections: 3x Gigabit LAN/WAN ports
  • H60XS Connections: 2x Gigabit LAN ports
  • Dimensions (HxWxD): 88x88x88mm

Contents

1x Halo H60XR, 2x Halo H60XS, 3x AC adaptor, Ethernet cable and user guide

Footnotes

Note: Halo H series is not compatible with Halo S series devices.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6957939001360

2 In stock Need more?

???PF_PDP_RSP_SUP???

£89.24 ( £107.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 3
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £89.24 (£107.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --