You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX3000 Dual Band WiFi 6 & Bluetooth 5.2 PCI-Express Adaptor, WPA3 -
MA80XE
- Manufacturer:
- MERCUSYS MERCUSYS
- Manufacturer Part No:
- MA80XE
- Order Code:
- CS36362
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6957939000851
- Technical Datasheet:
- MA80XE Datasheet
Product Overview
- Dual band wireless speeds up to 2402Mb/s (5GHz) & 574Mb/s (2.4GHz)
- Two high-gain omni-directional antennas for maximum signal coverage
- Utilises OFDMA and 2x2 MU-MIMO technology to reduce network latency
- Provides ultra fast Bluetooth v5.2 connectivity for mobile devices
- Supports the latest WPA3 security protocol
- WPA-PSK/WPA2-PSK/WPA3-SAE wireless encryption
- PCI-Express interface
- Supports Windows 10/11
Contents
PCI-Express card, Bluetooth header cable, software and user guide
Product Information
- :
- PCI Express
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.98 (£29.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.