You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

300Mbps Wireless N 4G LTE Router - 

MB112-4G

MB112-4G - 300Mbps Wireless N 4G LTE Router
MB112-4G - 300Mbps Wireless N 4G LTE Router
MB112-4G - 300Mbps Wireless N 4G LTE Router
MB112-4G - 300Mbps Wireless N 4G LTE Router
MB112-4G - 300Mbps Wireless N 4G LTE Router
MB112-4G - 300Mbps Wireless N 4G LTE Router
MB112-4G - 300Mbps Wireless N 4G LTE Router

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MERCUSYS MERCUSYS
Manufacturer Part No:
MB112-4G
Order Code:
CS37435
Product Range
-
Also Known As:
GTIN UPC EAN: 6957939001858
Technical Datasheet:
MB112-4G   Datasheet
See all Technical Docs

Product Overview

Simply plug in a SIM card to take advantage of high speed mobile networks, the MB112-4G lets you share your 4G connection with multiple devices over WiFi. With a convenient plug & play design, the router lets you create a reliable wireless network wherever you need it so you can stay connected. Fully compatible with both FDD-LTE and TDD-LTE to work with most service providers worldwide, while also providing a Router function with WAN connection backup.
  • Built-in 4G LTE modem with Nano SIM card slot
  • Provides Wireless N speeds up to 300Mb/s (2.4GHz)
  • Supports up to 32 connected devices simultaneously
  • Flexible design with wireless router mode, simply connect an Ethernet cable to the LAN/WAN port
  • Intuitive setup and control via the the Mercusys app
  • Internal high-gain antennas reinforce the signal for stable, reliable WiFi connection
  • WPA-PSK/WPA2-PSK wireless security encryption
  • 2x 10/100 Fast Ethernet ports for wired connections
  • Connections: 1x RJ45 LAN/WAN, 1x RJ45 LAN
  • Dimensions (HxWxD): 166x95x61mm

Contents

Router, AC adaptor, Ethernet cable and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6957939001858

2 In stock Need more?

???PF_PDP_RSP_SUP???

£47.78 ( £57.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £47.78 (£57.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --