You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC1200 Wireless Dual Band Gigabit WiFi Router -
MR30G
- Manufacturer:
- MERCUSYS MERCUSYS
- Manufacturer Part No:
- MR30G
- Order Code:
- CS37100
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6957939000622
- Technical Datasheet:
- MR30G Datasheet
Product Overview
- 300Mb/s (2.4GHz) & 867Mb/s (5GHz) combined dual band WiFi speeds
- High gain 5dBi antennas with Beamforming provide effective coverage
- 2x2 MU-MIMO technology serves multiple devices at once for greater efficiency
- Easily manage your home entwork with the Mercusys app for smart devices
- Parental controls for establishing resticted access
- Easily provide secure WiFi access for guests with Guest Network Access functionality
- Future-proof connectivity with IPv6 support
- WPA-PSK/WPA2-PSK wireless security
- SPI Firewall with IP & MAC address binding
- Full Gigabit ports for fast wired connections
- Connections: 1x RJ45 WAN, 2x RJ45 LAN
- Dimensions (HxWxD): 37x160x126mm
Contents
Router, AC adaptor, Ethernet cable and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.98 (£32.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.