You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Port 10/100/1000Mbps Gigabit Desktop Switch with PoE+ - 

MS108GP

MS108GP - 8 Port 10/100/1000Mbps Gigabit Desktop Switch with PoE+
MS108GP - 8 Port 10/100/1000Mbps Gigabit Desktop Switch with PoE+
MS108GP - 8 Port 10/100/1000Mbps Gigabit Desktop Switch with PoE+
MS108GP - 8 Port 10/100/1000Mbps Gigabit Desktop Switch with PoE+
MS108GP - 8 Port 10/100/1000Mbps Gigabit Desktop Switch with PoE+
MS108GP - 8 Port 10/100/1000Mbps Gigabit Desktop Switch with PoE+
MS108GP - 8 Port 10/100/1000Mbps Gigabit Desktop Switch with PoE+
MS108GP - 8 Port 10/100/1000Mbps Gigabit Desktop Switch with PoE+
MS108GP - 8 Port 10/100/1000Mbps Gigabit Desktop Switch with PoE+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MERCUSYS MERCUSYS
Manufacturer Part No:
MS108GP
Order Code:
CS36230
Product Range
Mercusys MS-GP Gigabit PoE+ Switches
Also Known As:
GTIN UPC EAN: 6957939001216
Technical Datasheet:
MS108GP   Datasheet
See all Technical Docs

Product Range Selector (Mercusys MS-GP Gigabit PoE+ Switches)

See all from this product range

Product Overview

The MS108GP desktop switch is a professional solution for network expansion with PoE support. Each PoE port allows you to transfer data & power through a single cable, ideal for a wide range of scenarios including surveillance devices, IP cameras and wireless access points. The cost-effective design and intuitive plug & play installation ensures flexible deployment options for businesses, dormitories and home offices.
  • Provides eight full Gigabit RJ45 ports, including seven with PoE+ support
  • High power PoE+ provides up to 30W per port, with total budget of 65W
  • Supports IEEE802.3af/at compliant Powered Devices
  • Long range PoE transmission distance up to 250m with Extend Mode, ideal for surveillance cameras
  • Isolation mode provides one touch traffic separation for PoE ports to prevent snooping
  • Port priority system for crucial device connections (ports 1 & 2)
  • Simple plug and play installation
  • Fanless design for silent operation
  • Durable metal housing allows for efficient heat dissipation
  • Dimenions (HxWxD): 27x171x98mm

Contents

Switch, AC adaptor and user guide

Footnotes

Note: Maximum speed of ports in Extend Mode is 10Mb/s

Product Information


:
8Ports

:
Commercial

:
Unmanaged PoE+ Gigabit Ethernet

:
Desktop

:
RJ45 x 8

:
10Mbps, 100Mbps, 1Gbps

:
-

:
Mercusys MS-GP Gigabit PoE+ Switches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6957939001216

4 In stock Need more?

???PF_PDP_RSP_SUP???

£39.84 ( £47.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.84 (£47.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --