You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ATM Fast Acting American Midget Fuse, 6A, 600V, 10mm x 38mm - 

ATM6

ATM6 - ATM Fast Acting American Midget Fuse, 6A, 600V, 10mm x 38mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATM6
Order Code:
FF03184
Product Range
AMP-TRAP
Technical Datasheet:
ATM6   Datasheet
See all Technical Docs

Product Range Selector (AMP-TRAP)

See all from this product range

Product Overview

The ATM6 is a 6A/600V fast acting Midget Fuse with GMG body, tin-plated copper contact, cylindrical non rejection body style, clip mounting and ferrule connection terminal. This AMP-TRAP-series fuse features extended ratings for special protection of capacitors and circuits with high inrush currents. Can be used with UltraSafe™ fuse holders. Used for supplemental protection of circuits up to 600VAC and 600VDC with 100kA IR.
  • Withstands much higher inrush currents and tougher duty cycles

Applications

Safety, Alternative Energy

Product Information


:
Fast Acting

:
6A

:
600V

:
10.3mm x 38.1mm

:
13/32" x 1-1/2"

:
AMP-TRAP

:
100kA

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock

6 more will be available week commencing 29/06/25

Reserving future stock

???PF_PDP_RSP_SUP???

£5.10 ( £6.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.10 (£6.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.92 (£5.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.68 (£5.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £4.57 (£5.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --