You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse, General Line, 25A, 10mm x 38mm -
E213099
- Manufacturer:
- MERSEN / FERRAZ SHAWMUT MERSEN / FERRAZ SHAWMUT
- Manufacturer Part No:
- E213099
- Order Code:
- FF02997
- Product Range
- Class gG Series
- Also Known As:
- FR10GG50V25
- Technical Datasheet:
- E213099 Datasheet
Product Range Selector (Class gG Series)
See all from this product rangeProduct Overview
- Silver-plated contacts
- Reduced size
- Full range protection
- Visual indication of fuse operation
- Safest and most reliable protection system
Applications
Safety, Industrial, Motor Drive & Control
Product Information
- :
- Class gG Series
- :
- 25A
- :
- Midget
- :
- -
- :
- 500VAC
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 02/08/25
Order now. Pay nothing until products are dispatched13 more will be available week commencing 02/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.71 (£0.85) | ( ) |
10+ | £0.67 (£0.80) | ( ) |
50+ | £0.62 (£0.74) | ( ) |
100+ | £0.55 (£0.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.