You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, HRC, AM, 20A - 

FR10AM50V20

FR10AM50V20 - Fuse, HRC, AM, 20A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FR10AM50V20
Order Code:
FF02146
Product Range
Class aM
Also Known As:
X216151, FR10AM50V20
Technical Datasheet:
FR10AM50V20   Datasheet
See all Technical Docs

Product Range Selector (Class aM)

See all from this product range

Product Overview

The X216151 is a 20A IEC Cylindrical Fuse-Link with ceramic body and silver plated copper contacts. It covers a wide range of physical sizes for 500VAC for protection in electrical distribution circuits. Cylindrical fuse-link aM is partial range fuse. It protects electrical device in case of unacceptable high short-circuit against destruction due high current limiting and low thermal let-through values. It cut off currents more than 6.3xln until the maximum breaking capacity (rated breaking capacity). Cylindrical fuse-link aM is mainly used for the protection of installation switch gear in motor circuit currents. For classification of the cylindrical fuse-link the nominal current of the fuse-link can be selected respective to the nominal current of the motor. It is designed to ensure highly reliable technical performance.
  • Reduced size
  • Visual indication of fuse operation
  • Safest and most reliable protection system

Applications

Motor Drive & Control, Industrial

Product Information


:
Class aM

:
20A

:
500VAC

:
-

:
10mm x 38mm

:
13/32" x 1-1/2"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

X216151, FR10AM50V20

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.63 ( £0.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.63 (£0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.59 (£0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.53 (£0.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --