You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M20 x 1m Zinc Plated Mild Steel Threaded Rod -
MEMROD20
- Manufacturer:
- METALMATE METALMATE
- Manufacturer Part No:
- MEMROD20
- Order Code:
- FN05922
- Also Known As:
- GTIN UPC EAN: 5028485238867
Product Overview
- Cost effective fastening solution
- Ideal for use in chemical fixing applications where non-standard sizes are required
- For use in many different fastening applications
- Conforms to DIN975 standards
- Mild Steel
- Finish: Zinc Plated
Product Information
- :
- -
- :
- M20
- :
- Mild Steel
- :
- 1m
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.22 (£7.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.