You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Soldering Iron Tip, CVC Series, Chisel, 1mm - 

CVC-7CH0010S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METCAL METCAL
Manufacturer Part No:
CVC-7CH0010S
Order Code:
SD03021
Product Range
CV/MX System
Technical Datasheet:
CVC-7CH0010S   Datasheet
See all Technical Docs

Product Range Selector (CV/MX System)

See all from this product range

Product Overview

The CVC-7CH0010S from Metcal is a CVC series Connection Validation™ cartridge. This cartridge is used with CV-5200 soldering systems. CVC series provides a wide range of options for through-hole and SMD rework.
  • 1,0 mm Tip / Nozzle Width
  • 9,1 mm Tip / Nozzle Length
  • Style - Chisel, Cone 30˚
  • 390 °C Soldering Idle Temperature
  • 700 = FR4/Fiber Glass, for most standard applications
  • Idle Temperature 390 °C

Applications

Industrial

Product Information


:
1mm

:
30° Chisel

:
Metcal CV-5200, CV-500 Connection Validation System, MX-5200, MX-5000, MX-500 Soldering Station, CV-H1-AV, MX-H1-AV, MX-RM3E Solder Pen, MX-UK1 Upgrade-Kit

:
CV/MX System

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£23.50 ( £28.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.50 (£28.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --