You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Iron Tip, CVC Series, Chisel, 2.5mm -
CVC-7CH0025S
- Manufacturer:
- METCAL METCAL
- Manufacturer Part No:
- CVC-7CH0025S
- Order Code:
- SD03022
- Product Range
- CV/MX System
- Technical Datasheet:
- CVC-7CH0025S Datasheet
Product Range Selector (CV/MX System)
See all from this product rangeProduct Overview
- 2,5 mm Tip / Nozzle Width
- 9,9 mm Tip / Nozzle Length
- Style - Chisel, Cone 30˚
- 390 °C Soldering Idle Temperature
- 700 = FR4/Fiber Glass, for most standard applications
- Idle Temperature 390 °C
Applications
Industrial
Product Information
- :
- 2.5mm
- :
- 30° Chisel
- :
- Metcal CV-5200, CV-500 Connection Validation System, MX-5200, MX-5000, MX-500 Soldering Station, CV-H1-AV, MX-H1-AV, MX-RM3E Solder Pen, MX-UK1 Upgrade-Kit
- :
- CV/MX System
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.50 (£28.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.