You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Focus PCB Pre-Heater with Arm Rest, 450W -
PCT-102-21
- Manufacturer:
- METCAL METCAL
- Manufacturer Part No:
- PCT-102-21
- Order Code:
- SD03004
- Product Range
- -
- Technical Datasheet:
- PCT-102-21 Datasheet
Product Overview
- Accelerates and enhances the lead-free SMT & through-hole rework process
- Temperature ramps up quickly, maximizing productivity
- Adjustable knob controls the required temperature to below 300°C
- Controlled cool-down eliminates thermal shock to PCB and components
- Thermocouple feedback temperature control regulates output temperature
- System safety feature automatically shuts off heating when fan is stopped
- ESD safe
- Includes board holder and arm rest
Contents
Focus Pre-heater, Arm Rest, Free-standing board holder, Power Cord and User Guide
Product Information
- :
- 230V
- :
- -
- :
- 450W
- :
- -
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £799.00 (£958.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.