You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DataVac ED-500 Electric Air Duster - 

MV-ED500

MV-ED500 - DataVac ED-500 Electric Air Duster
MV-ED500 - DataVac ED-500 Electric Air Duster
MV-ED500 - DataVac ED-500 Electric Air Duster

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METROVAC METROVAC
Manufacturer Part No:
MV-ED500
Order Code:
SA04049
Product Range
MetroVac - DataVac
Also Known As:
GTIN UPC EAN: 0881110027428

Product Range Selector (MetroVac - DataVac)

See all from this product range

Product Overview

As the latest and greatest model from the DataVac® product line, the DataVac® ED-500 2nd Generation model, is designed to blast dust, dirt and debris off of your expensive tech equipment. Housed in a solid steel construction, it’s powerful and newly upgraded 500 watt, 0.75hp electric motor draws in a large volume of air through the base of the unit to create a powerful blast of air. This stream of air comes from the unique internal impeller system which unlike aerosol based products, will never lose power. This consistent power means the DataVac is ideal for cleaning sensitive equipment or cleaning debris from hard to reach areas. Designed and manufactured in America by MetroVac, the Datavac is built to last and comes with a 5 year warranty as standard. When used as an alternative to aerosol based air products, the DataVac offers a huge saving in comparison.
  • Say no to canned air. The multi-purpose DataVac? Electric Duster? is designed to blast dust, dirt and debris off of your expensive tech equipment
  • Regular use of the DataVac? Electric Duster? can help to ensure your office and electronic gear is dust-free and running at maximum efficiency
  • Its sturdy and modernised structure is completely redesigned to offer you the most lightweight but powerful office duster in the industry
  • It features a 500W motor and is ideal for keeping keyboards, computers and other technological equipment clean
  • Unlike traditional canned air blowers, it features greener power that is more eco-friendly than alternate options on the market
  • Its green energy source means the ED-500 is more effective and cost-efficient when compared to other models

Contents

DataVac Duster & 6x Nozzle Tips

Product Information


:
Electric

:
230V

:
-

:
500W

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
1.63kg

:
MetroVac - DataVac

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0881110027428

11 In stock Need more?

???PF_PDP_RSP_SUP???

£121.18 ( £145.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £121.18 (£145.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --