You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Inline Network Cable Joiner / Connector, Class FA -
MC-130863-02-E
- Manufacturer:
- METZ CONNECT METZ CONNECT
- Manufacturer Part No:
- MC-130863-02-E
- Order Code:
- CN21399
- Also Known As:
- GTIN UPC EAN: 4250184159247
- Technical Datasheet:
- MC-130863-02-E Datasheet
Product Overview
- Cable connector for field assembly Class FA for 8 wire cables
- Easy and fast assembly without special tools
- To connect / extend / repair / relocate copper data cables up to Cat.7A
- IP67 protected housing in combination with IP67 appropriate cables
- Shield connection and strain relief integrated
- Suitable for 10 GBit Ethernet (IEEE 802.3an), Remote Powering (PoE, PoE plus and UPoE) and HDBaseT
- Easy connection of data cables AWG 26/1 to 22/1 (solid wire) and AWG 26/7 to 22/7 (stranded wire) to insulation displacement connectors (IDC)
- Solid copper wire diameter 0.4mm to 0.64mm
- Stranded copper wire diameter 0.48mm to 0.76mm
- Conductor diameter up to 1.6mm
- Suitable for cables with an overall diameter of 5mm to 9.7mm
- Fully shielded version according to DIN EN 50173-1
- Refined zinc die-cast housing
- Compact design (LxØ): 64x16.8mm
Product Information
- :
- -
- :
- Silver
- :
- -
- :
- -
Technical Documents (3)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.95 (£40.74) | ( ) |
5+ | £32.76 (£39.31) | ( ) |
10+ | £31.13 (£37.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.