You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6a RJ45 Field Plug Pro -
MC-130E405032-E
- Manufacturer:
- METZ CONNECT METZ CONNECT
- Manufacturer Part No:
- MC-130E405032-E
- Order Code:
- CN21397
- Also Known As:
- GTIN UPC EAN: 4250184180593
- Technical Datasheet:
- MC-130E405032-E Datasheet
Product Range Selector (METZ Connect RJ45 Plug Pro Connectors)
See all from this product rangeProduct Overview
- Cat6a Class EA RJ45 plug to assembled in the field
- Fully shielded and multi-port capable
- Straight (180°) cable feed
- Easy assembly - connection without special tools
- Wire connection: stranded wire AWG 27/7 to 22/7, wire diameter from 0.46 to 0.76mm
- Transmission Characteristics Cat6a per ISO/IEC 11801 Ed.2.2:2011-06
- Compliance with EA to ISO/IEC 11801 Ed.2.2:2011-06, DIN EN 50173-1:2011-09
- Suitable for 10 GBit Ethernet (IEEE 802.3an), remote powering (PoE. PoE plus, UPoE and 4PPoE) and HDBaseT
- IP rating: IP20
- For cable jacket diameter from 5.5 to 10.5mm
- Zinc die cast housing for industrial use consists of only 2 parts
- Strain relief by latching clip directly on the stuffer cap
- Protected locking hook
- Reconnectable
Product Information
- :
- RJ45
- :
- RJ45 Plug
- :
- -
- :
- Plug
- :
- 8P8C
- :
- IP20
- :
- Cat6, Cat6a
- :
- Cable Mount
- :
- 8Ports
- :
- Straight
- :
- Shielded
- :
- Without Magnetics
- :
- Copper Plated Contacts
- :
- Without LED
- :
- Without Light Pipe
- :
- METZ Connect RJ45 Plug Pro Connectors
Technical Documents (2)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.34 (£18.41) | ( ) |
10+ | £14.80 (£17.76) | ( ) |
25+ | £14.07 (£16.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.