You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Regulator Module 6-15V dc -
919D2P
- Manufacturer:
- MFA MFA
- Manufacturer Part No:
- 919D2P
- Order Code:
- HK00955
- Technical Datasheet:
- 919D2P Datasheet
Product Overview
- Compact Design
- Simple Installation
- Robust construction
- Versatile
- Designed for Speed Control Applications
- Supplied with Insulating Washers
- Must not be used with Digital Inputs
- Input voltage: 6-15Vdc
- Output: modulated relative to input
- Peak loading: 5A
- Weight: 30g
- Dimensions: 61x41x40mm
Product Information
Technical Documents (1)
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.95 (£4.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.