You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T5 Timing Pulley 10 Teeth -
919D7/10
- Manufacturer:
- MFA MFA
- Manufacturer Part No:
- 919D7/10
- Order Code:
- HK00936
- Technical Datasheet:
- 919D7/10 Datasheet
Product Overview
- Supplied pre-tapped with M3 socket set, screws and keys
- Provided with 3mm bore hole which can be enlarged to suit required spindle size using suitable tools
- Overall length: 21mm
- Shaft diameter: 10mm
- Weight: 10g
Product Information
- :
- 10
- :
- 15.05mm
- :
- 12mm
- :
- 3mm
Technical Documents (1)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.66 (£4.39) | ( ) |
5+ | £3.24 (£3.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.