You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Motor & Gear 3-12V 1014:1 -
941D10141
- Manufacturer:
- MFA MFA
- Manufacturer Part No:
- 941D10141
- Order Code:
- HK00913
- Also Known As:
- GTIN UPC EAN: 5014111941034
Product Overview
- Designed for heavy duty industrial and model applications
- Very robust high quality powerful motor
- Single ratio with sintered bronze bearings
- 7mm Geared shaft, 3mm diameter
- 8000rpm Motor speed (no load)
- Incorporates sleeved bearings enabling higher torque transfer
- Ratio: 1014:1
Product Information
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.66 (£24.79) | ( ) |
5+ | £19.56 (£23.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.