You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Right Angled Drive, 38mm, 516:1 Ratio -
949DRA5161
- Manufacturer:
- MFA MFA
- Manufacturer Part No:
- 949DRA5161
- Order Code:
- MC02097
- Technical Datasheet:
- 949DRA5161 Datasheet
Product Range Selector (949DRA)
See all from this product rangeProduct Overview
- Designed for medium duty industrial applications
- Very robust gearing and quality housing
- 5 pole motor with carbon brushes
- Reducation is through steel gears with acetyl first stage
- 12mm Geared shaft, 6mm diameter
- Suitable for low noise applications
- Ratio: 516:1
Product Information
- :
- Planetary
- :
- 516:1
- :
- Steel
- :
- 110N-m
- :
- 7000rpm
- :
- 65%
- :
- 39.8mm
- :
- 949DRA
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.28 (£59.14) | ( ) |
5+ | £48.19 (£57.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.