You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Geared Motor, 35mm, 6mm, 4.5-15V DC, 11:1 - 

950D111LN

950D111LN - Geared Motor, 35mm, 6mm, 4.5-15V DC, 11:1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MFA MFA
Manufacturer Part No:
950D111LN
Order Code:
MC02266
Technical Datasheet:
950D111LN   Datasheet
See all Technical Docs

Product Overview

  • Designed for heavy duty industrial applications
  • Very robust gearing and quality housing
  • 45% More torque than the standard RE385 motor
  • Considerable reduction in noise levels
  • 5 Pole motor (RE385LN) with sintered bronze bearings
  • 12mm Geared shaft, 5.5mm diameter
  • 7300rpm Motor speed 12V (no load)
  • Incorporated sleeved bearings enabling the high torque transfer
  • Reduction RPM (no load): 729rpm
  • Ratio: 11:1

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

£18.24 ( £21.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.24 (£21.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £16.58 (£19.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --