You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Liquid Tin, 500ml -
421A-500ML
- Manufacturer:
- MG CHEMICALS MG CHEMICALS
- Manufacturer Part No:
- 421A-500ML
- Order Code:
- SD02819
- Product Range
- 421
- Technical Datasheet:
- 421A-500ML Datasheet
Product Range Selector (421)
See all from this product rangeProduct Overview
- Deposited tin is readily solderable and extends the working life of circuits by protecting them from corrosion
- Pure tin deposit provides excellent corrosion resistance, and is free of co‑deposited organics
- Ensures good solderability for solder deposits by cleaning them and by making their surfaces bright and active
- No dilution required
- High tin concentration
- Rinsable residues
- Good adhesion
Product Information
- :
- Liquid
- :
- PCBs
- :
- Bottle
- :
- 500ml
- :
- -
- :
- 421
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/07/22
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £62.95 (£75.54) | ( ) |
3+ | £55.00 (£66.00) | ( ) |
Pricing is unavailable. Please contact customer services.