You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

No Clean Halogen Free Solder Flux, 125ml - 

8351-125ML

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8351-125ML
Order Code:
SD03103
Product Range
8351
Technical Datasheet:
8351-125ML   Datasheet
See all Technical Docs

Product Range Selector (8351)

See all from this product range

Product Overview

8351-125ML is an organic liquid solder flux with low activity. It has a low solids content that leaves virtually no residue. Solder joints appear shiny after soldering, even without cleaning. This halogen-free flux is the best soldering flux for wave soldering and surface mount assembly. It may be applied by spray or foam, or by wave fluxing. It is also re-flowable in air or nitrogen. In liquid format, we also offer rosin-based flux, lead-free no-clean flux, and lead-free water soluble flux.
  • Halogen-free flux, excellent wettability
  • Can be used with both lead-free and leaded alloys
  • Rosin/resin-free, meets J-STD-004B
  • ORL0 flux classification, organic flux type
  • Low flux activity, pass copper mirror
  • 0.5% halides
  • 125mL net volume
  • Surface insulation resistance (SIR) is 2.1 x 109ohm

Product Information


:
No Clean

:
Wave Soldering

:
Bottle

:
125ml

:
101g

:
8351

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£7.58 ( £9.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.58 (£9.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £7.08 (£8.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --