You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5W5 Combination Power and Signal D Sub Plug, Vertical Solder Cup, 40A - 

MHCDS5W5P4

MHCDS5W5P4 - 5W5 Combination Power and Signal D Sub Plug, Vertical Solder Cup, 40A
MHCDS5W5P4 - 5W5 Combination Power and Signal D Sub Plug, Vertical Solder Cup, 40A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MHCDS5W5P4
Order Code:
CN24473
Product Range
MHCD Series
Technical Datasheet:
MHCDS5W5P4   Datasheet
See all Technical Docs

Product Range Selector (MHCD Series)

See all from this product range

Product Overview

MH Connectors MHCD Series Combo D-Subs are designed for applications where both power and signal are required from a single connection. The metal shells provide full EMI/RFI shielding while the screw machined contacts make them ideal for applications where a reliable connection is crucial. The fully assembled connectors offer highly reliable performance.
  • All contacts are pre-loaded into the insulator
  • Available in industry-standard contact configurations - 3W3 / 5W1 / 5W5 / 7W2
  • Available with 20A or 40A power contacts, 5A signal contacts
  • Options include solder cup, vertical DIP solder and right-angled DIP solder terminations
  • UL94V-0 flammability

Product Information


:
MHCD Series

:
DB-5W5

:
Plug

:
5Contacts

:
5 Power

:
Solder Cup

:
Panel Mount

:
Steel Body

:
Copper Alloy

:
Gold Flash Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£7.18 ( £8.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.18 (£8.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.67 (£8.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £6.38 (£7.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £5.98 (£7.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --