You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Backshell, D, Diecast, 15 Way -
MHDM-15-K
- Manufacturer:
- MH CONNECTORS MH CONNECTORS
- Manufacturer Part No:
- MHDM-15-K
- Order Code:
- CN15343
- Product Range
- MHDM
- Also Known As:
- DM-15-K, 6560-0136-02
- Technical Datasheet:
- MHDM-15-K Datasheet
Product Range Selector (MHDM)
See all from this product rangeProduct Overview
- Nickel plated die-cast zinc backshell material
- Operating temperature range from -40°C to 120°C
- Cable outer diameter up to 13mm
- 360° EMI shielding
- Quick assembly
- Supports all types of cables
Applications
Industrial
Contents
Two backshell halves, Two 4-40 thumbscrews, One set of metalized plastic inserts, Two strain relief clamps, Two strain relief screws, Two mounting screws.
Product Information
- :
- MHDM
- :
- DA
- :
- 180°
- :
- Zinc Body
Technical Documents (1)
Also Known As
15 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.23 (£3.88) | ( ) |
10+ | £3.08 (£3.70) | ( ) |
50+ | £2.77 (£3.32) | ( ) |
100+ | £2.52 (£3.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.