You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Backshell, D, Diecast, 9 Way - 

MHDM-9-K

MHDM-9-K - Backshell, D, Diecast, 9 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MHDM-9-K
Order Code:
CN15342
Product Range
MHDM
Also Known As:
DM-9-K, 6560-0136-01
Technical Datasheet:
MHDM-9-K   Datasheet
See all Technical Docs

Product Range Selector (MHDM)

See all from this product range

Product Overview

The MHDM-9-K from MH Connectors is a 9 position D sub metalized grommet Kit/backshell kit with top cable entry. It allows for quick assembly of the cable to the hood and holds the cable in place while the rest of the assembly is completed. Through use of the metallised plastic inserts maximum 360 degree shielding is maintained at the critical cable entry area. Simple removal of the inserts allows for easy reworking or maintenance.
  • Nickel plated zinc backshell material
  • Operating temperature range from -40°C to 120°C
  • Cable outer diameter up to 13mm
  • 360° EMI shielding
  • Quick assembly
  • Supports all types of cables

Applications

Industrial

Contents

Two backshell halves, Two 4-40 thumbscrews, One set of metalized plastic inserts, Two strain relief clamps, Two strain relief screws, Two mounting screws.

Product Information


:
MHDM

:
DE

:
180°

:
Zinc Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

DM-9-K, 6560-0136-01

130 In stock Need more?

???PF_PDP_RSP_SUP???

£2.98 ( £3.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.98 (£3.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.85 (£3.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.57 (£3.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.33 (£2.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --