You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hood, 30 Degree Standard 15 Way - 

MHDM35-15-K

MHDM35-15-K - Hood, 30 Degree Standard 15 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MHDM35-15-K
Order Code:
CN08550
Product Range
MHUlti 35 Degree Hood Series
Also Known As:
DM35-15-K, 6560-0139-12
Technical Datasheet:
MHDM35-15-K   Datasheet
See all Technical Docs

Product Range Selector (MHUlti 35 Degree Hood Series)

See all from this product range

Product Overview

The MHDM35-15-K is a 15-way full metal D-sub Hood, MHDM series, made of zinc with nickel plated finish. Accepts cable up to 13mm outer diameter, top cable entry. Suitable for any common D-sub connector and supports all type of cable.
  • Metalized grommet kit and clamp size
  • 360° EMI shielding
  • Quick to assemble
  • UNC 4-40 (Standard) Thumbscrews
  • -40 to +120°C Operating temperature range

Applications

Industrial

Product Information


:
MHUlti 35 Degree Hood Series

:
DA

:
35°

:
Zinc Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

DM35-15-K, 6560-0139-12

20 In stock Need more?

???PF_PDP_RSP_SUP???

£3.81 ( £4.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.81 (£4.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.64 (£4.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.27 (£3.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.98 (£3.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --