You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hood, 30 Degree Standard 25 Way -
MHDM35-25-K
- Manufacturer:
- MH CONNECTORS MH CONNECTORS
- Manufacturer Part No:
- MHDM35-25-K
- Order Code:
- CN08551
- Product Range
- MHUlti 35 Degree Hood Series
- Also Known As:
- DM35-25-K, 6560-0139-13
- Technical Datasheet:
- MHDM35-25-K Datasheet
Product Range Selector (MHUlti 35 Degree Hood Series)
See all from this product rangeProduct Overview
- Supports all types of cables
- -40 to 120°C Operating temperature range
Applications
Industrial
Contents
2x Backshell halves, 2x Strain relief clamps, 2x Strain relief screws, 2x Mounting screws, Long and short thumbscrew with plastic cap.
Product Information
- :
- MHUlti 35 Degree Hood Series
- :
- DB
- :
- 35°
- :
- Zinc Body
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.45 (£5.34) | ( ) |
10+ | £4.25 (£5.10) | ( ) |
50+ | £3.82 (£4.58) | ( ) |
100+ | £3.48 (£4.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.