You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D-sub Hood, Plastic, Top Entry, Black, 9 Way, (DPPK9-K) -
MHDPPK9-K
- Manufacturer:
- MH CONNECTORS MH CONNECTORS
- Manufacturer Part No:
- MHDPPK9-K
- Order Code:
- CN16772
- Product Range
- MHDPPK
- Also Known As:
- DPPK9-K, 6260-0101-01
- Technical Datasheet:
- MHDPPK9-K Datasheet
Product Range Selector (MHDPPK)
See all from this product rangeProduct Overview
- Quick-snap Locking System
- Re-openable
Applications
Industrial
Contents
1 backshell, 2 4-40 Thumbscrews, 1 Plastic Strain relief, 1 Metal strain relief clamp, 2 Strain relief screws.
Product Information
- :
- MHDPPK
- :
- DE
- :
- 180°
- :
- Nylon (Polyamide) Body
Technical Documents (2)
Also Known As
562 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
400 more will be available week commencing 04/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
400 more will be available week commencing 04/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.92 (£1.10) | ( ) |
10+ | £0.88 (£1.06) | ( ) |
50+ | £0.79 (£0.95) | ( ) |
100+ | £0.72 (£0.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.