You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hood, Diecast Rapid Ass'y 9 Way - 

MHDTZK9-RA-HI-K

MHDTZK9-RA-HI-K - Hood, Diecast  Rapid Ass'y 9 Way
MHDTZK9-RA-HI-K - Hood, Diecast  Rapid Ass'y 9 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MHDTZK9-RA-HI-K
Order Code:
CN08542
Product Range
MHDTZK-RA-HI
Also Known As:
DTZK9-RA-HI-K, 6560-0705-01
Technical Datasheet:
MHDTZK9-RA-HI-K   Datasheet
See all Technical Docs

Product Range Selector (MHDTZK-RA-HI)

See all from this product range

Product Overview

The MHDTZK9-RA-HI-K is a 9-way full metal D-sub Hood, MHDTZK-RA series, with metalized grommet, made of zinc with nickel plated finish. Accepts cable up to 13mm outer diameter, top cable entry. Excellent EMI shielding, strain relief inserts ensure a secure termination.
  • Kitted size
  • Re-openable
  • Full metal jawscrew as standard
  • UNC 4-40 (Standard) Thumbscrews
  • -40 to +120°C Operating temperature range

Applications

Industrial

Product Information


:
MHDTZK-RA-HI

:
DE

:
180°

:
Zinc Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

DTZK9-RA-HI-K, 6560-0705-01

45 In stock Need more?

???PF_PDP_RSP_SUP???

£2.56 ( £3.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.56 (£3.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.45 (£2.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.21 (£2.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.00 (£2.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --