You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25 Way Plastic Slide Lock D-sub Hood, (ED-DS25S) -
MHED-DS25S
- Manufacturer:
- MH CONNECTORS MH CONNECTORS
- Manufacturer Part No:
- MHED-DS25S
- Order Code:
- CN16832
- Product Range
- MHED
- Also Known As:
- DS25S, 2801-0101-03
- Technical Datasheet:
- MHED-DS25S Datasheet
Product Range Selector (MHED)
See all from this product rangeProduct Overview
- Easy to re-open
- Black colour
- -55 to +110°C Operating temperature range
Applications
Industrial
Product Information
- :
- MHED
- :
- DB
- :
- 90°, 180°
- :
- Plastic Body
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 01/07/25
Order now. Pay nothing until products are dispatched4 more will be available week commencing 01/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.46 (£2.95) | ( ) |
10+ | £2.35 (£2.82) | ( ) |
50+ | £2.12 (£2.54) | ( ) |
100+ | £1.92 (£2.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.