You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, RJ11, Rounded, 6P4C -
MHRJ116P4CR
- Manufacturer:
- MH CONNECTORS MH CONNECTORS
- Manufacturer Part No:
- MHRJ116P4CR
- Order Code:
- CN15356
- Product Range
- MHRJ
- Also Known As:
- RJ116P4CR, 6510-0104-03
- Technical Datasheet:
- MHRJ116P4CR Datasheet
Product Range Selector (MHRJ)
See all from this product rangeProduct Overview
- True knife blade and insulating piercing contacts
Applications
Industrial
Product Information
- :
- RJ11
- :
- RJ11 Plug
- :
- 1 x 1 (Port)
- :
- Plug
- :
- 4Contacts
- :
- 6P4C
- :
- 6Ways
- :
- -
- :
- -
- :
- Cable Mount
- :
- 1Ports
- :
- Vertical
- :
- Crimp
- :
- Unshielded
- :
- Without Magnetics
- :
- Gold Plated Contacts
- :
- Without LED
- :
- Phosphor Bronze
- :
- Without Light Pipe
- :
- MHRJ
Technical Documents (1)
Also Known As
524 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.16 (£0.19) | ( ) |
50+ | £0.15 (£0.18) | ( ) |
100+ | £0.13 (£0.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.