You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Anti-Freeze & Coolant, 1 Litre -
5060564170231
- Manufacturer:
- MICHELIN MICHELIN
- Manufacturer Part No:
- 5060564170231
- Order Code:
- CP07915
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060564170231
Product Overview
- Combined protection against frost and overheating
- Helps to prevent corrosion
- Works down to -36°C
- 2-Year protection
- Complies with ASTM D3306, SAE J 1034 and BS 6580: 2010
Product Information
- :
- Bottle
- :
- 1l
- :
- 1kg
- :
- -
Technical Documents (0)
Also Known As
33 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.29 (£2.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.