You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32.768MHz Crystal, SMD, 3.2mm x 1.5mm, 12.5pF, 20ppm -
CC7V-T1A 32.768KHZ +-20PPM 12.5PF
- Manufacturer:
- MICRO CRYSTAL MICRO CRYSTAL
- Manufacturer Part No:
- CC7V-T1A 32.768KHZ +-20PPM 12.5PF
- Order Code:
- SC18226
- Product Range
- CC7V-T1A
- Technical Datasheet:
- CC7V-T1A 32.768KHZ +-20PPM 12.5PF Datasheet
Product Range Selector (CC7V-T1A)
See all from this product rangeProduct Overview
- AEC-Q200 Automotive Compliant
- Extended Industrial Temperature Range
- Ageing ±3ppm Per Year Max
- 500MΩ Insulation Resistance
- 50/70kΩ ESR
Applications
Industrial, Communications & Networking, Portable Devices, Automotive
Product Information
- :
- 32.768kHz
- :
- SMD, 3.2mm x 1.5mm
- :
- -
- :
- 12.5pF
- :
- 20ppm
- :
- CC7V-T1A
- :
- -40°C
- :
- 85°C
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.69 (£0.83) | ( ) |
10+ | £0.52 (£0.62) | ( ) |
100+ | £0.46 (£0.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.